-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SBS 1.1-compliant gas gauge and protection-enabled IC with Impedance Track™; 38-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ20Z75DBTR-V160G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ20Z75DBTR-V160G4
Texas Instruments
SBS 1.1-compliant gas gauge and protection-enabled IC with Impedance Track™; 38-TSSOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BQ20Z75DBTR-V160G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ20Z75DBTR-V160G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ20Z75DBT-V160G4 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO38, GREEN, PLASTIC, TSSOP-38 | Texas Instruments | BQ20Z75DBTR-V160G4 vs BQ20Z75DBT-V160G4 |
BQ20Z75DBTR-V160 | SBS 1.1-compliant gas gauge and protection-enabled IC with Impedance Track™; 38-TSSOP -40 to 85 | Texas Instruments | BQ20Z75DBTR-V160G4 vs BQ20Z75DBTR-V160 |
BQ20Z75DBT-V160 | SBS 1.1-compliant gas gauge and protection-enabled IC with Impedance Track™; 38-TSSOP -40 to 85 | Texas Instruments | BQ20Z75DBTR-V160G4 vs BQ20Z75DBT-V160 |