Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Ferrite Bead, 0.03Ohm, 3A, 0603, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:120Ohm, Dc Current Rating:3A, Product Range:Emifil Blm18Kg Series, Dc Resistance Max:0.03Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Murata BLM18KG121TN1D
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
18678
10
$0.0700
25
$0.0590
50
$0.0480
100
$0.0370
$0.0370 / $0.0700
Buy Now
Details
DigiKey
FERRITE BEAD 120 OHM 0603 1LN
Min Qty:
1
Lead time:
19 Weeks
Container:
Digi-Reel®, Tape & Reel (TR), Cut Tape (CT)
2302411 In Stock
1
$0.1000
10
$0.0440
25
$0.0376
50
$0.0338
100
$0.0302
250
$0.0260
500
$0.0232
1,000
$0.0205
4,000
$0.0180
$0.0180 / $0.1000
Buy Now
Details
Avnet Americas
Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 3 A, 30 Milliohms, ± 25% - Tape and Reel (Alt: BLM18KG121TN1D)
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
4000
Lead time:
10 Weeks, 0 Days
Container:
Reel
40000
4,000
$0.0245
8,000
$0.0239
16,000
$0.0233
24,000
$0.0227
32,000
$0.0222
$0.0222 / $0.0245
Buy Now
Details
Avnet Americas
Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 3 A, 30 Milliohms, ± 25% - Tape and Reel (Alt: BLM18KG121TN1D)
RoHS:
Compliant
Min Qty:
40000
Package Multiple:
40000
Lead time:
10 Weeks, 0 Days
Container:
Reel
0
$0.0160
Buy Now
Details
DISTI #
81-BLM18KG121TN1D
Mouser Electronics
Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below
RoHS:
Compliant
952375
1
$0.1000
10
$0.0460
100
$0.0250
500
$0.0230
1,000
$0.0200
4,000
$0.0180
$0.0180 / $0.1000
Buy Now
Details
DISTI #
E02:0323_01078939
Arrow Electronics
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.03Ohm DCR 0603 T/R
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
4000
Lead time:
10 Weeks
Date Code:
2407
Europe - 488000
$0.0166
Buy Now
Details
DISTI #
V72:2272_07174709
Arrow Electronics
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.03Ohm DCR 0603 T/R
RoHS:
Compliant
Min Qty:
5181
Package Multiple:
1
Lead time:
10 Weeks
Date Code:
2224
Container:
Cut Strips
Americas - 10
$0.0193 / $0.0797
Buy Now
Details
Future Electronics
BLM Series 0603 120 Ω 3 A 30 mΩ DCR Surface Mount Chip Ferrite Bead
RoHS:
Compliant
pbFree:
Yes
Min Qty:
4000
Package Multiple:
4000
Lead time:
10 Weeks
Container:
Reel
372000Reel
4,000
$0.0182
16,000
$0.0174
40,000
$0.0169
100,000
$0.0164
160,000
$0.0157
$0.0157 / $0.0182
Buy Now
Details
Future Electronics
BLM Series 0603 120 Ω 3 A 30 mΩ DCR Surface Mount Chip Ferrite Bead
RoHS:
Compliant
pbFree:
Yes
Min Qty:
4000
Package Multiple:
4000
Lead time:
10 Weeks
Container:
Reel
0Reel
4,000
$0.0198
12,000
$0.0194
20,000
$0.0191
60,000
$0.0187
100,000
$0.0183
$0.0183 / $0.0198
Buy Now
Details
Verical
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.03Ohm DCR 0603 T/R
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
4000
Date Code:
2407
Americas - 488000
$0.0166
Buy Now
Details
Verical
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.03Ohm DCR 0603 T/R
RoHS:
Compliant
Min Qty:
2907
Package Multiple:
1
Date Code:
2231
Americas - 46211
2,907
$0.0107
40,000
$0.0081
$0.0081 / $0.0107
Buy Now
Details
Verical
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.03Ohm DCR 0603 T/R
RoHS:
Compliant
Min Qty:
3334
Package Multiple:
1
Americas - 19830
3,334
$0.0210
4,386
$0.0160
$0.0160 / $0.0210
Buy Now
Details
Bristol Electronics
2829
RFQ
Details
Quest Components
1 FUNCTIONS, 3 A, FERRITE CHIP
27723
1
$0.0480
1,668
$0.0216
9,260
$0.0156
$0.0156 / $0.0480
Buy Now
Details
Quest Components
1 FUNCTIONS, 3 A, FERRITE CHIP
3056
1
$0.1200
105
$0.0540
927
$0.0360
$0.0360 / $0.1200
Buy Now
Details
Quest Components
1 FUNCTIONS, 3 A, FERRITE CHIP
3028
1
$0.2000
64
$0.0900
557
$0.0600
$0.0600 / $0.2000
Buy Now
Details
Quest Components
1 FUNCTIONS, 3 A, FERRITE CHIP
2960
1
$0.1200
105
$0.0540
927
$0.0360
$0.0360 / $0.1200
Buy Now
Details
Quest Components
1 FUNCTIONS, 3 A, FERRITE CHIP
2720
1
$0.1200
105
$0.0540
927
$0.0360
$0.0360 / $0.1200
Buy Now
Details
Quest Components
1 FUNCTIONS, 3 A, FERRITE CHIP
74
$0.0700 / $0.1050
Buy Now
Details
TTI
Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
4000
Package Multiple:
4000
Container:
Reel
Americas - 140000 In Stock
$0.0185
Buy Now
Details
TME
Ferrite: bead, Imp.@ 100MHz: 120Ω, SMD, 3A, 0603, R: 0.03Ω, -55÷125°C
Min Qty:
1
19830
1
$0.0730
10
$0.0456
25
$0.0374
50
$0.0322
100
$0.0277
250
$0.0228
500
$0.0197
1,000
$0.0171
4,000
$0.0129
$0.0129 / $0.0730
Buy Now
Details
Ameya Holding Limited
BLM Series 0603 120 Ω 3 A 30 mΩ DCR Surface Mount Chip Ferrite Bead
4000-Authorized Distributor
RFQ
Details
ComSIT USA
INDUCTOR TYPE CHIP FERRITE BEAD Ferrite Chip, 1 Function(s), 3A, 2 Pin(s)
RoHS:
Compliant
Stock EU - 100000Stock US - 0Stock MX - 0Stock CN - 0Stock HK - 0
RFQ
Details
Rutronik
BLM18KG 120R 3000mA Rdc=0,03R
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
4000
Container:
Reel
Stock DE - 456000Stock HK - 0Stock US - 0Stock SG - 0
4,000
$0.0091
8,000
$0.0082
12,000
$0.0081
20,000
$0.0081
40,000
$0.0079
$0.0079 / $0.0091
Buy Now
Details
DISTI #
SMC-BLM18KG121TN1D
Sensible Micro Corporation
XFerrite Bead 120 ohms SMT 060
RoHS:
Compliant
Min Qty:
25
Lead time:
0 Weeks, 1 Days
Date Code:
1806
Container:
Tape & Reel
1472
100
$0.0055
500
$0.0053
1,000
$0.0052
$0.0052 / $0.0055
RFQ
Details
Avnet Abacus
Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 3 A, 30 Milliohms, � 25% (Alt: BLM18KG121TN1D)
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
4000
Lead time:
11 Weeks, 0 Days
Abacus - 540000
Buy Now
Details
Avnet Asia
Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 3 A, 30 Milliohms, ± 25% (Alt: BLM18KG121TN1D)
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
4000
Lead time:
8 Weeks, 0 Days
0
4,000
$0.0111
20,000
$0.0077
40,000
$0.0076
100,000
$0.0075
200,000
$0.0073
400,000
$0.0071
800,000
$0.0069
$0.0069 / $0.0111
Buy Now
Details
Chip-Germany GmbH
RoHS:
Not Compliant
2533
RFQ
Details
Chip1Stop
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 30mOhm DCR 0603 T/R
RoHS:
Compliant
pbFree:
Yes
509560
4,000
$0.0125
12,000
$0.0122
20,000
$0.0088
52,000
$0.0088
100,000
$0.0079
$0.0079 / $0.0125
Buy Now
Details
Chip1Stop
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 30mOhm DCR 0603 T/R
RoHS:
Compliant
pbFree:
Yes
Container:
Cut Tape
46211
50
$0.0480
100
$0.0192
200
$0.0134
500
$0.0100
1,000
$0.0094
2,000
$0.0086
5,000
$0.0085
40,000
$0.0065
$0.0065 / $0.0480
Buy Now
Details
Chip1Stop
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 30mOhm DCR 0603 T/R
RoHS:
Compliant
pbFree:
Yes
10
$0.0193
Buy Now
Details
New Advantage Corporation
BLM Series 0603 120 O 3 A 30 mO DCR Surface Mount Chip Ferrite Bead
RoHS:
Compliant
Min Qty:
1
Package Multiple:
4000
296000
16,000
$0.0106
296,000
$0.0099
$0.0099 / $0.0106
Buy Now
Details
Win Source Electronics
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.03Ohm DCR 0603 T/R / FERRITE BEAD 120 OHM 0603 1LN
800000
5,560
$0.0090
12,500
$0.0080
21,430
$0.0070
28,575
$0.0070
35,715
$0.0070
50,000
$0.0060
$0.0060 / $0.0090
Buy Now