Part Details for BJ79CY-220 by Bel Fuse
Overview of BJ79CY-220 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BJ79CY-220
BJ79CY-220 CAD Models
BJ79CY-220 Part Data Attributes
|
BJ79CY-220
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
BJ79CY-220
Bel Fuse
RF TRB Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 1.416 inch | |
Body Diameter | 0.687 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF QUADAXIAL-BNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Filter Feature | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for BJ79CY-220
This table gives cross-reference parts and alternative options found for BJ79CY-220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BJ79CY-220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BJ79W-55 | RF TRB Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Jack | Bel Fuse | BJ79CY-220 vs BJ79W-55 |
BJ79T-30 | RF TRB Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Jack | Bel Fuse | BJ79CY-220 vs BJ79T-30 |
BJ79T-33 | CONNECTOR, TRIAXIAL CONNECTOR | Artesyn Embedded Technologies | BJ79CY-220 vs BJ79T-33 |
BJ79CU-305 | RF TRB Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Jack | Bel Fuse | BJ79CY-220 vs BJ79CU-305 |
BJ79V-25A | Triaxial Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack, | Vertiv Inc | BJ79CY-220 vs BJ79V-25A |
BJ79U-49 | CONNECTOR, TRIAXIAL CONNECTOR | Artesyn Embedded Technologies | BJ79CY-220 vs BJ79U-49 |
BJ79CY-217 | RF TRB Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Jack | Bel Fuse | BJ79CY-220 vs BJ79CY-217 |
BJ79W-55 | CONNECTOR, TRIAXIAL CONNECTOR | Artesyn Embedded Technologies | BJ79CY-220 vs BJ79W-55 |
BJ79CX-217 | RF TRB Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Jack | Bel Fuse | BJ79CY-220 vs BJ79CX-217 |
BJ79Y-25 | CONNECTOR, TRIAXIAL CONNECTOR | Artesyn Embedded Technologies | BJ79CY-220 vs BJ79Y-25 |