BJ79CY-220
vs
BJ79T-33
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BEL FUSE INC
EMERSON NETWORK POWER
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.10
8536.69.40.10
Category CO2 Kg
3.89
Candidate List Date
2023-01-17
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V3.01
Body Depth
1.416 inch
Body Diameter
0.687 inch
Body/Shell Style
RECEPTACLE
JACK
Connector Type
RF QUADAXIAL-BNC CONNECTOR
TRIAXIAL CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Style
COAX
COAX
Coupling Type
BAYONET
Filter Feature
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
CABLE AND PANEL
CABLE
Number of Ports
1
1
Operating Frequency-Max
0.5 GHz
0.5 GHz
Option
GENERAL PURPOSE
Panel Mount
YES
Shell Finish
NICKEL
Shell Material
BRASS
Termination Type
CRIMP
CRIMP
Total Number of Contacts
1
1
Base Number Matches
1
1
Mounting Option 1
LOCKING
Compare BJ79CY-220 with alternatives
Compare BJ79T-33 with alternatives