Part Details for BJ79Y-25 by Artesyn Embedded Technologies
Overview of BJ79Y-25 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BJ79Y-25
BJ79Y-25 CAD Models
BJ79Y-25 Part Data Attributes
|
BJ79Y-25
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
BJ79Y-25
Artesyn Embedded Technologies
CONNECTOR, TRIAXIAL CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | JACK | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.5 GHz | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for BJ79Y-25
This table gives cross-reference parts and alternative options found for BJ79Y-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BJ79Y-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BJ79CS-212 | RF TRB Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Jack | Bel Fuse | BJ79Y-25 vs BJ79CS-212 |
BJ79W-55 | RF TRB Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Jack | Bel Fuse | BJ79Y-25 vs BJ79W-55 |
BJ79S-30 | RF TRB Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Jack | Bel Fuse | BJ79Y-25 vs BJ79S-30 |
BJ79Y-9 | CONNECTOR, TRIAXIAL CONNECTOR | Artesyn Embedded Technologies | BJ79Y-25 vs BJ79Y-9 |
BJ79CT-212 | RF TRB Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Jack | Bel Fuse | BJ79Y-25 vs BJ79CT-212 |
BJ79Y-30 | Triaxial Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack, | Vertiv Inc | BJ79Y-25 vs BJ79Y-30 |
BJ79Y-60 | CONNECTOR, TRIAXIAL CONNECTOR | Artesyn Embedded Technologies | BJ79Y-25 vs BJ79Y-60 |
BJ79CY-217 | RF TRB Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Jack | Bel Fuse | BJ79Y-25 vs BJ79CY-217 |
BJ79X-7 | RF TRB Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Jack | Bel Fuse | BJ79Y-25 vs BJ79X-7 |
BJ79CW-203 | RF TRB Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Jack | Bel Fuse | BJ79Y-25 vs BJ79CW-203 |