Part Details for BFP181W by Siemens
Overview of BFP181W by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFP181W
BFP181W CAD Models
BFP181W Part Data Attributes
|
BFP181W
Siemens
Buy Now
Datasheet
|
Compare Parts:
BFP181W
Siemens
RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Base Capacitance-Max | 0.4 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |
Alternate Parts for BFP181W
This table gives cross-reference parts and alternative options found for BFP181W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFP181W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFR180 | RF Small Signal Bipolar Transistor, 0.004A I(C), 1-Element, L Band, Silicon, NPN, SOT-23, 3 PIN | Infineon Technologies AG | BFP181W vs BFR180 |
BFP193W | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT, SOT-343, 4 PIN | Infineon Technologies AG | BFP181W vs BFP193W |
NE68633-T1 | RF Small Signal Bipolar Transistor, 0.01A I(C), 1-Element, C Band, Silicon, NPN, | NEC Electronics America Inc | BFP181W vs NE68633-T1 |
BFP182W | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BFP181W vs BFP182W |
2SC3510RF | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN, TO-92 | Hitachi Ltd | BFP181W vs 2SC3510RF |
2SC2714 | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236, S-MINI, 2-3F1A, SC-59, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | BFP181W vs 2SC2714 |
BFQ81W | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SOT-323, 3 PIN | Infineon Technologies AG | BFP181W vs BFQ81W |
BF799W | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | BFP181W vs BF799W |
2SC2735 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MPAK-3 | Hitachi Ltd | BFP181W vs 2SC2735 |
2SC3513IS-TL | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MPAK-3 | Renesas Electronics Corporation | BFP181W vs 2SC3513IS-TL |