Part Details for BFG31TRL by NXP Semiconductors
Overview of BFG31TRL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFG31TRL
BFG31TRL CAD Models
BFG31TRL Part Data Attributes
|
BFG31TRL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFG31TRL
NXP Semiconductors
TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Gain-Min (Gp) | 12 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5000 MHz |
Alternate Parts for BFG31TRL
This table gives cross-reference parts and alternative options found for BFG31TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFG31TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFG31 | YAGEO Corporation | Check for Price | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP | BFG31TRL vs BFG31 |
BFG31TRL13 | NXP Semiconductors | Check for Price | TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | BFG31TRL vs BFG31TRL13 |
BFG31T/R | NXP Semiconductors | Check for Price | TRANSISTOR C BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP RF Small Signal | BFG31TRL vs BFG31T/R |
BFG31TRL | YAGEO Corporation | Check for Price | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP | BFG31TRL vs BFG31TRL |
BFQ149 | NXP Semiconductors | Check for Price | TRANSISTOR C BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3, BIP RF Small Signal | BFG31TRL vs BFQ149 |
BFQ149,115 | NXP Semiconductors | Check for Price | BFQ149 - PNP 5 GHz wideband transistor SOT-89 3-Pin | BFG31TRL vs BFQ149,115 |
933897220115 | NXP Semiconductors | Check for Price | TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC, MPT3, UPAK-3, BIP RF Small Signal | BFG31TRL vs 933897220115 |
BFQ149TRL | NXP Semiconductors | Check for Price | TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | BFG31TRL vs BFQ149TRL |
BFQ149-T | NXP Semiconductors | Check for Price | TRANSISTOR C BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3, BIP RF Small Signal | BFG31TRL vs BFQ149-T |
BFQ149TRL13 | YAGEO Corporation | Check for Price | RF Small Signal Bipolar Transistor, 0.075A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP | BFG31TRL vs BFQ149TRL13 |