Part Details for BFC237055472 by Vishay Intertechnologies
Overview of BFC237055472 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237055472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J9086
|
Newark | Capacitor, polyester (Mylar),4.7Nf,400Vdc,10-% Tol,10+% Tol |Vishay BFC237055472 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2950 / $0.3230 | Buy Now |
DISTI #
BFC237055472
|
Avnet Americas | MKT 4,7nF ±10% 400Vdc P5mm e3 - Bulk (Alt: BFC237055472) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0537 / $0.3031 | Buy Now |
DISTI #
594-2222-370-55472
|
Mouser Electronics | Film Capacitors .0047uF 10% 400volts RoHS: Compliant | 0 |
|
$0.3180 / $0.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.2760 | Buy Now |
DISTI #
BFC237055472
|
Avnet Abacus | Film Capacitor, 4700 pF, 220 V, 400 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237055472) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237055472
BFC237055472 CAD Models
BFC237055472 Part Data Attributes
|
BFC237055472
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237055472
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for BFC237055472
This table gives cross-reference parts and alternative options found for BFC237055472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237055472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82MC1470JE50K | Film Capacitor, | KEMET Corporation | BFC237055472 vs 82MC1470JE50K |
82MC1470JH50K | Film Capacitor, | KEMET Corporation | BFC237055472 vs 82MC1470JH50K |
F612JF472K400ALL0L | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0047uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | BFC237055472 vs F612JF472K400ALL0L |
R82MC1470JC50K | Film Capacitor, | KEMET Corporation | BFC237055472 vs R82MC1470JC50K |
R82MC1470JA50K | Film Capacitor, | KEMET Corporation | BFC237055472 vs R82MC1470JA50K |
R82MC1470CK50K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, 2810, | KEMET Corporation | BFC237055472 vs R82MC1470CK50K |
BFC237051472 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237055472 vs BFC237051472 |
82MC1470JA50K | Film Capacitor, | KEMET Corporation | BFC237055472 vs 82MC1470JA50K |
82MC1470Z350K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, 2810, | KEMET Corporation | BFC237055472 vs 82MC1470Z350K |
BFC237051472 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237055472 vs BFC237051472 |