There are no models available for this part yet.
Overview of BFC237051472 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC237051472 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03J9048
|
Newark | Capacitor Poly Film, 4700Pf, 400V, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:4700Pf, Capacitance Tolerance:± 10%, Voltage(Ac):220V, Voltage(Dc):400V, Lead Spacing:5.08Mm Rohs Compliant: Yes |Vishay BFC237051472 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1770 / $0.1940 | Buy Now | |
DISTI #
BFC237051472
|
Avnet Americas | MKT 370 4.7nF ±10% 400V= - Bulk (Alt: BFC237051472) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0537 / $0.1819 | Buy Now | |
DISTI #
594-2222-370-51472
|
Mouser Electronics | Film Capacitors .0047uF 10% 400volts RoHS: Compliant | 1359 |
|
$0.1490 / $0.4900 | Buy Now | |
Future Electronics | 4700pF Film Capacitor 400V Polyester, Metallized Radial RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.1390 / $0.1490 | Buy Now | ||
DISTI #
BFC237051472
|
TTI | Film Capacitors .0047uF 10% 400volts RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.1260 / $0.1680 | Buy Now | |
DISTI #
BFC237051472
|
Avnet Abacus | Film Capacitor, 4700 pF, 220 V, 400 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237051472) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC237051472 by Vishay Intertechnologies
Part Data Attributes for BFC237051472 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
6.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
220 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Reference Standard
|
AEC-Q200, IEC60384-2
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.5 mm
|
Alternate Parts for BFC237051472
This table gives cross-reference parts and alternative options found for BFC237051472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237051472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82MC1470JE50K | Film Capacitor, | KEMET Corporation | BFC237051472 vs 82MC1470JE50K |
82MC1470JH50K | Film Capacitor, | KEMET Corporation | BFC237051472 vs 82MC1470JH50K |
F612JF472K400ALL0L | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0047uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | BFC237051472 vs F612JF472K400ALL0L |
R82MC1470JC50K | Film Capacitor, | KEMET Corporation | BFC237051472 vs R82MC1470JC50K |
R82MC1470JA50K | Film Capacitor, | KEMET Corporation | BFC237051472 vs R82MC1470JA50K |
R82MC1470CK50K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, 2810, | KEMET Corporation | BFC237051472 vs R82MC1470CK50K |
82MC1470JA50K | Film Capacitor, | KEMET Corporation | BFC237051472 vs 82MC1470JA50K |
82MC1470Z350K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, 2810, | KEMET Corporation | BFC237051472 vs 82MC1470Z350K |
BFC237055472 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237051472 vs BFC237055472 |
BFC237051472 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237051472 vs BFC237051472 |