There are no models available for this part yet.
Overview of R82MC1470JA50K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for R82MC1470JA50K by KEMET Corporation
Part Data Attributes for R82MC1470JA50K by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
6.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
200 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.5 mm
|
Alternate Parts for R82MC1470JA50K
This table gives cross-reference parts and alternative options found for R82MC1470JA50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82MC1470JA50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82MC1470JE50K | Film Capacitor, | KEMET Corporation | R82MC1470JA50K vs 82MC1470JE50K |
82MC1470JH50K | Film Capacitor, | KEMET Corporation | R82MC1470JA50K vs 82MC1470JH50K |
F612JF472K400ALL0L | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0047uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82MC1470JA50K vs F612JF472K400ALL0L |
R82MC1470JC50K | Film Capacitor, | KEMET Corporation | R82MC1470JA50K vs R82MC1470JC50K |
R82MC1470CK50K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, 2810, | KEMET Corporation | R82MC1470JA50K vs R82MC1470CK50K |
BFC237051472 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC1470JA50K vs BFC237051472 |
82MC1470JA50K | Film Capacitor, | KEMET Corporation | R82MC1470JA50K vs 82MC1470JA50K |
82MC1470Z350K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, 2810, | KEMET Corporation | R82MC1470JA50K vs 82MC1470Z350K |
BFC237055472 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC1470JA50K vs BFC237055472 |
BFC237051472 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82MC1470JA50K vs BFC237051472 |