BF723
Description: Power Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin

Overview of BF723 by Zetex / Diodes Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for BF723 by Zetex / Diodes Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BF723 by Zetex / Diodes Inc

BF723
Zetex / Diodes Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZETEX PLC
Package Description
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.75
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.05 A
Collector-Emitter Voltage-Max
250 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
50
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
2 W
Power Dissipation-Max (Abs)
1.5 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Want to compare parts?
  1. BF723
    Zetex / Diodes Inc
    Power Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
    VS

Alternate Parts for BF723

This table gives cross-reference parts and alternative options found for BF723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BF723TA Power Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin Diodes Incorporated BF723 vs BF723TA
Part Number Description Manufacturer Compare
BSP15 Power Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin Zetex / Diodes Inc BF723 vs BSP15
BSP20T/R TRANSISTOR 1 A, 250 V, NPN, Si, POWER TRANSISTOR, PLASTC, SMD, SC-73, 4 PIN, BIP General Purpose Power NXP Semiconductors BF723 vs BSP20T/R
FZT593TC Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin Zetex / Diodes Inc BF723 vs FZT593TC
MJD42C 6A, 100V, PNP, Si, POWER TRANSISTOR Motorola Mobility LLC BF723 vs MJD42C
MJD32CTF Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, LEAD FREE, DPAK-3 Fairchild Semiconductor Corporation BF723 vs MJD32CTF
FZT593TA Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin Zetex / Diodes Inc BF723 vs FZT593TA
BSP20TA Power Bipolar Transistor, 0.5A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin Zetex / Diodes Inc BF723 vs BSP20TA
BSP19,115 BSP19_20 - NPN high-voltage transistors SC-73 4-Pin NXP Semiconductors BF723 vs BSP19,115
BSP19TA Power Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin Zetex / Diodes Inc BF723 vs BSP19TA
BSP20 TRANSISTOR 1 A, 250 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power NXP Semiconductors BF723 vs BSP20

Related Parts for BF723

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BF723 by Zetex / Diodes Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BF723 by Zetex / Diodes Inc

Select Manufacturer
Which Manufacturer of BF723 would you like to use for your alert(s)?
  • Please alert me when BF723 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BF723 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BF723 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BF723 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BF723.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BF723 by Zetex / Diodes Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: