BF723
vs
BSP20
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ZETEX PLC
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PDSO-G4
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
0.05 A
1 A
Collector-Emitter Voltage-Max
250 V
250 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
40
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
PNP
NPN
Power Dissipation Ambient-Max
2 W
Power Dissipation-Max (Abs)
1.5 W
1.2 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
70 MHz
Base Number Matches
3
26
Collector-Base Capacitance-Max
2.5 pF
VCEsat-Max
0.5 V
Compare BF723 with alternatives
Compare BSP20 with alternatives