Part Details for MJD42C by Motorola Mobility LLC
Overview of MJD42C by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJD42C
MJD42C CAD Models
MJD42C Part Data Attributes
|
MJD42C
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MJD42C
Motorola Mobility LLC
6A, 100V, PNP, Si, POWER TRANSISTOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 20 W | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
Turn-off Time-Max (toff) | 550 ns | |
VCEsat-Max | 1.5 V |
Alternate Parts for MJD42C
This table gives cross-reference parts and alternative options found for MJD42C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD42C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP15 | Power Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | MJD42C vs BSP15 |
BSP20T/R | TRANSISTOR 1 A, 250 V, NPN, Si, POWER TRANSISTOR, PLASTC, SMD, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | MJD42C vs BSP20T/R |
FZT593TC | Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | MJD42C vs FZT593TC |
MJD32CTF | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | MJD42C vs MJD32CTF |
FZT593TA | Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | MJD42C vs FZT593TA |
BSP20TA | Power Bipolar Transistor, 0.5A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | MJD42C vs BSP20TA |
BSP19,115 | BSP19_20 - NPN high-voltage transistors SC-73 4-Pin | NXP Semiconductors | MJD42C vs BSP19,115 |
BSP19TA | Power Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | MJD42C vs BSP19TA |
BSP20 | TRANSISTOR 1 A, 250 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | MJD42C vs BSP20 |
MJD42C | 6A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369C, DPAK-3 | Rochester Electronics LLC | MJD42C vs MJD42C |