Part Details for BD637 by onsemi
Overview of BD637 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD637
BD637 CAD Models
BD637 Part Data Attributes
Alternate Parts for BD637
This table gives cross-reference parts and alternative options found for BD637. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD637, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD241A | 3A, 60V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | onsemi | BD637 vs BD241A |
BD241 | 3A, 45V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | onsemi | BD637 vs BD241 |
BD241-S | Power Bipolar Transistor, 3A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | Bourns Inc | BD637 vs BD241-S |
BD241A | 3A, 60V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BD637 vs BD241A |
BD635 | TRANSISTOR TRANSISTOR,BJT,NPN,60V V(BR)CEO,2A I(C),TO-220AB, BIP General Purpose Power | onsemi | BD637 vs BD635 |
BD241 | Power Bipolar Transistor, 3A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Micro Electronics Corporation | BD637 vs BD241 |
BD241B | 3A, 80V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BD637 vs BD241B |
BD241 | 3A, 45V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | STMicroelectronics | BD637 vs BD241 |
BD241 | Power Bipolar Transistor, 3A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | BD637 vs BD241 |