Part Details for JAN2N5660 by Silicon Transistor Corporation
Overview of JAN2N5660 by Silicon Transistor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N5660
JAN2N5660 CAD Models
JAN2N5660 Part Data Attributes
|
JAN2N5660
Silicon Transistor Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N5660
Silicon Transistor Corporation
Power Bipolar Transistor, 2A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-213, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON TRANSISTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-213 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz |
Alternate Parts for JAN2N5660
This table gives cross-reference parts and alternative options found for JAN2N5660. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5660, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N5660 | Microchip Technology Inc | $38.5601 | Power Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin | JAN2N5660 vs 2N5660 |
2N5660 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | JAN2N5660 vs 2N5660 |
JAN2N5660 | Unitrode Corp (RETIRED) | Check for Price | Power Bipolar Transistor, 2A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, | JAN2N5660 vs JAN2N5660 |
JANTXV2N5660 | Unitrode Corp (RETIRED) | Check for Price | Power Bipolar Transistor, 2A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, | JAN2N5660 vs JANTXV2N5660 |
2N5660E3 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, | JAN2N5660 vs 2N5660E3 |
JAN2N5660 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 2A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | JAN2N5660 vs JAN2N5660 |
JAN2N5660 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 2A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin | JAN2N5660 vs JAN2N5660 |
JANTX2N5660 | Semicoa Semiconductors | Check for Price | Power Bipolar Transistor, 2A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, HERMETIC SEALED, METAL CAN-2 | JAN2N5660 vs JANTX2N5660 |
2N5660 | Semicoa Semiconductors | Check for Price | Power Bipolar Transistor, 2A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, HERMETIC SEALED, METAL CAN-2 | JAN2N5660 vs 2N5660 |
2N5660 | Spectrum Control | Check for Price | Power Bipolar Transistor, 2A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, | JAN2N5660 vs 2N5660 |