Part Details for BD241A by onsemi
Overview of BD241A by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD241A
BD241A CAD Models
BD241A Part Data Attributes
Alternate Parts for BD241A
This table gives cross-reference parts and alternative options found for BD241A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD241A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD633 | TRANSISTOR TRANSISTOR,BJT,NPN,45V V(BR)CEO,2A I(C),TO-220AB, BIP General Purpose Power | onsemi | BD241A vs BD633 |
BD241 | Power Bipolar Transistor, 3A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | BD241A vs BD241 |
BD241A | 3A, 60V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BD241A vs BD241A |
BD241 | Power Bipolar Transistor, 3A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Crimson Semiconductor Inc | BD241A vs BD241 |
BD241 | 3A, 45V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | STMicroelectronics | BD241A vs BD241 |
BD241B | 3A, 80V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BD241A vs BD241B |
BD637 | TRANSISTOR TRANSISTOR,BJT,NPN,80V V(BR)CEO,2A I(C),TO-220AB, BIP General Purpose Power | onsemi | BD241A vs BD637 |