Part Details for BCY71G4 by TT Electronics Power and Hybrid / Semelab Limited
Overview of BCY71G4 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCY71G4
BCY71G4 CAD Models
BCY71G4 Part Data Attributes
|
BCY71G4
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BCY71G4
TT Electronics Power and Hybrid / Semelab Limited
200mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, METAL, TO-18, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for BCY71G4
This table gives cross-reference parts and alternative options found for BCY71G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCY71G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCY71-JQR-A | 200mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, METAL, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BCY71G4 vs BCY71-JQR-A |
BCY71-QR-BG4 | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Resistors | BCY71G4 vs BCY71-QR-BG4 |
BCY71-JQR-AG4 | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Resistors | BCY71G4 vs BCY71-JQR-AG4 |
BCY71.MODG4 | 200mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BCY71G4 vs BCY71.MODG4 |
BCY71-JQRG4 | 200mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BCY71G4 vs BCY71-JQRG4 |
BCY71 | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, METAL, TO-18, 3 PIN | TT Electronics Resistors | BCY71G4 vs BCY71 |
BCY71-JQR | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, METAL, TO-18, 3 PIN | TT Electronics Resistors | BCY71G4 vs BCY71-JQR |
BCY71-QR-B | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, METAL, TO-18, 3 PIN | TT Electronics Resistors | BCY71G4 vs BCY71-QR-B |
BCY71G4 | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, METAL, TO-18, 3 PIN | TT Electronics Resistors | BCY71G4 vs BCY71G4 |
BCY71-JQR-B | 200mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, METAL, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BCY71G4 vs BCY71-JQR-B |