Part Details for BCY71-JQR-AG4 by TT Electronics Resistors
Overview of BCY71-JQR-AG4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCY71-JQR-AG4
BCY71-JQR-AG4 CAD Models
BCY71-JQR-AG4 Part Data Attributes
|
BCY71-JQR-AG4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BCY71-JQR-AG4
TT Electronics Resistors
Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BCY71-JQR-AG4
This table gives cross-reference parts and alternative options found for BCY71-JQR-AG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCY71-JQR-AG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCY71-JQR-A | 200mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, METAL, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BCY71-JQR-AG4 vs BCY71-JQR-A |
BCY71-QR-BG4 | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Resistors | BCY71-JQR-AG4 vs BCY71-QR-BG4 |
BCY71.MODG4 | 200mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BCY71-JQR-AG4 vs BCY71.MODG4 |
BCY71-JQRG4 | 200mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BCY71-JQR-AG4 vs BCY71-JQRG4 |
BCY71 | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, METAL, TO-18, 3 PIN | TT Electronics Resistors | BCY71-JQR-AG4 vs BCY71 |
BCY71-JQR | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, METAL, TO-18, 3 PIN | TT Electronics Resistors | BCY71-JQR-AG4 vs BCY71-JQR |
BCY71-QR-B | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, METAL, TO-18, 3 PIN | TT Electronics Resistors | BCY71-JQR-AG4 vs BCY71-QR-B |
BCY71G4 | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, METAL, TO-18, 3 PIN | TT Electronics Resistors | BCY71-JQR-AG4 vs BCY71G4 |
BCY71-JQR-B | 200mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, METAL, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BCY71-JQR-AG4 vs BCY71-JQR-B |
BCY71 | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-18 | Zetex / Diodes Inc | BCY71-JQR-AG4 vs BCY71 |