Part Details for 2N1131LE3 by Microsemi Corporation
Overview of 2N1131LE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N1131LE3
2N1131LE3 CAD Models
2N1131LE3 Part Data Attributes
|
2N1131LE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N1131LE3
Microsemi Corporation
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-5,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N1131LE3
This table gives cross-reference parts and alternative options found for 2N1131LE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1131LE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N1131L | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | 2N1131LE3 vs JANTX2N1131L |
2N1131 | Small Signal Bipolar Transistor, 0.6A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Hi-Tron Semiconductor Corp | 2N1131LE3 vs 2N1131 |
2N1131 | Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, PNP, Silicon, TO-39, METAL PACKAGE-3 | Fairchild Semiconductor Corporation | 2N1131LE3 vs 2N1131 |
JAN2N1131 | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-39, | Raytheon Semiconductor | 2N1131LE3 vs JAN2N1131 |
2N1131 | Small Signal Bipolar Transistor, 0.6A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Electronic Transistors Corp | 2N1131LE3 vs 2N1131 |
2N1131E3 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, | Microsemi Corporation | 2N1131LE3 vs 2N1131E3 |
JAN2N1131 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Microsemi Corporation | 2N1131LE3 vs JAN2N1131 |
2N1131 | 600mA, 35V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Texas Instruments | 2N1131LE3 vs 2N1131 |
2N1131 | Small Signal Bipolar Transistor, 0.6A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Advanced Semiconductor Inc | 2N1131LE3 vs 2N1131 |
2N1131L | Small Signal Bipolar Transistor, 0.6A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AA, HERMETIC SEALED, METAL, TO-5, 3 PIN | TT Electronics Resistors | 2N1131LE3 vs 2N1131L |