-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BC856W_BC857W_BC858W - 65 V, 100 mA PNP general-purpose transistors@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1888
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -45 V, 200 Mw, -100 Ma, 220 Rohs Compliant: Yes |Nexperia BC857BW,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 69000 |
|
$0.0200 / $0.0210 | Buy Now |
DISTI #
67T1020
|
Newark | Transistor, Bipol, Pnp, -45V, Sot-323-3, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:200Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia BC857BW,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 35670 |
|
$0.0110 | Buy Now |
DISTI #
1727-4869-1-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
125089 In Stock |
|
$0.0151 / $0.1600 | Buy Now |
DISTI #
BC857BW,115
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC857BW,115) RoHS: Compliant Min Qty: 66000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0098 / $0.0117 | Buy Now |
DISTI #
BC857BW,115
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC857BW,115) RoHS: Compliant Min Qty: 66000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 / $0.0117 | Buy Now |
DISTI #
771-BC857BW115
|
Mouser Electronics | Bipolar Transistors - BJT BC857BW/SOT323/SC-70 RoHS: Compliant | 88033 |
|
$0.0130 / $0.1600 | Buy Now |
DISTI #
A03:0893_00016570
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 200mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2414 | Asia - 246000 |
|
$0.0100 / $0.0177 | Buy Now |
DISTI #
E02:0323_00016570
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 200mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2416 | Europe - 75000 |
|
$0.0141 / $0.0228 | Buy Now |
DISTI #
V36:1790_06513800
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 200mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2416 | Americas - 24000 |
|
$0.0107 / $0.0190 | Buy Now |
DISTI #
V72:2272_06513800
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 200mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 4237 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2305 Container: Cut Strips | Americas - 14795 |
|
$0.0192 / $0.0236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857BW,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC857BW,115
Nexperia
vp_BC856W_BC857W_BC858W - 65 V, 100 mA PNP general-purpose transistors@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, UMT3, SMD, SC-70, CMPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
This table gives cross-reference parts and alternative options found for BC857BW,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857BW,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857BW-13 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC857BW,115 vs BC857BW-13 |
BC857BW-7 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC857BW,115 vs BC857BW-7 |
BC857BW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BC857BW,115 vs BC857BW |
BC857BW-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BC857BW,115 vs BC857BW-7-F |
BC857BWT1 | PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BC857BW,115 vs BC857BWT1 |
BC857BW/T3 | Small Signal Bipolar Transistor | Nexperia | BC857BW,115 vs BC857BW/T3 |
BC857BW,115 | BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin | NXP Semiconductors | BC857BW,115 vs BC857BW,115 |
BC857BW | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | STMicroelectronics | BC857BW,115 vs BC857BW |
BC857BW/T4 | Small Signal Bipolar Transistor | Nexperia | BC857BW,115 vs BC857BW/T4 |
934021850115 | Small Signal Bipolar Transistor | Nexperia | BC857BW,115 vs 934021850115 |