Part Details for BC857BW by Diotec Semiconductor AG
Overview of BC857BW by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC857BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-BC857BWTR-ND
|
DigiKey | BJT SOT323 45V PNP 0.2W 150C Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
141000 In Stock |
|
$0.0316 | Buy Now |
DISTI #
2721-BC857BW-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT323 Min Qty: 750 Lead time: 8 Weeks Container: Strip MARKETPLACE PRODUCT |
141000 In Stock |
|
$0.1015 / $0.3573 | Buy Now |
DISTI #
4878-BC857BW-ND
|
DigiKey | IC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0272 / $0.1700 | Buy Now |
DISTI #
637-BC857BW
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-323, 45V, 100mA, PNP RoHS: Compliant | 9090 |
|
$0.0180 / $0.1400 | Buy Now |
DISTI #
E02:0323_06675440
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2344 | Europe - 6000 |
|
$0.0159 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-323 - 45V - 100mA - PNP RoHS: Compliant | 141000 Factory Stock |
|
$0.0135 / $0.0215 | Buy Now |
DISTI #
78442695
|
Verical | Trans GP BJT PNP 45V 0.1A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 2875 Package Multiple: 25 | Americas - 4750 |
|
$0.0258 / $0.0292 | Buy Now |
DISTI #
BC857BW-DIO
|
TME | Transistor: PNP, bipolar, 45V, 0.1A, 200mW, SOT323 Min Qty: 25 | 4750 |
|
$0.0167 / $0.0334 | Buy Now |
|
Master Electronics | Bipolar Transistor - SOT-323 - 45V - 100mA - PNP RoHS: Compliant | 141000 Factory Stock |
|
$0.0135 / $0.0215 | Buy Now |
Part Details for BC857BW
BC857BW CAD Models
BC857BW Part Data Attributes:
|
BC857BW
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC857BW
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC857BW
This table gives cross-reference parts and alternative options found for BC857BW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857BW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857BW-13 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC857BW vs BC857BW-13 |
BC857BW-7 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC857BW vs BC857BW-7 |
BC857BW-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BC857BW vs BC857BW-7-F |
BC857BWT1 | PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BC857BW vs BC857BWT1 |
BC857BW/T3 | Small Signal Bipolar Transistor | Nexperia | BC857BW vs BC857BW/T3 |
BC857BW,115 | BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin | NXP Semiconductors | BC857BW vs BC857BW,115 |
BC857BW | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | STMicroelectronics | BC857BW vs BC857BW |
BC857BW/T4 | Small Signal Bipolar Transistor | Nexperia | BC857BW vs BC857BW/T4 |
934021850115 | Small Signal Bipolar Transistor | Nexperia | BC857BW vs 934021850115 |
BC857BW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SUPERMINI-6 | Central Semiconductor Corp | BC857BW vs BC857BW |