Part Details for BC857BW,115 by NXP Semiconductors
Overview of BC857BW,115 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for BC857BW,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Rochester Electronics | BC857BW - Small Signal Bipolar Transistor, 0.1A, 45V, PNP, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 10513 |
|
$0.0195 / $0.0230 | Buy Now |
|
Ameya Holding Limited | 9000 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 791 |
|
RFQ |
Part Details for BC857BW,115
BC857BW,115 CAD Models
BC857BW,115 Part Data Attributes
|
BC857BW,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC857BW,115
NXP Semiconductors
BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, UMT3, SMD, SC-70, CMPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
Alternate Parts for BC857BW,115
This table gives cross-reference parts and alternative options found for BC857BW,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857BW,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857BW-13 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC857BW,115 vs BC857BW-13 |
BC857BW-7 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC857BW,115 vs BC857BW-7 |
BC857BW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BC857BW,115 vs BC857BW |
BC857BW-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BC857BW,115 vs BC857BW-7-F |
BC857BWT1 | PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BC857BW,115 vs BC857BWT1 |
BC857BW/T3 | Small Signal Bipolar Transistor | Nexperia | BC857BW,115 vs BC857BW/T3 |
BC857BW | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | STMicroelectronics | BC857BW,115 vs BC857BW |
BC857BW/T4 | Small Signal Bipolar Transistor | Nexperia | BC857BW,115 vs BC857BW/T4 |
934021850115 | Small Signal Bipolar Transistor | Nexperia | BC857BW,115 vs 934021850115 |
BC857BW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SUPERMINI-6 | Central Semiconductor Corp | BC857BW,115 vs BC857BW |