Part Details for BC857AW-TP-HF by Micro Commercial Components
Overview of BC857AW-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Part Details for BC857AW-TP-HF
BC857AW-TP-HF CAD Models
BC857AW-TP-HF Part Data Attributes
|
BC857AW-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC857AW-TP-HF
Micro Commercial Components
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC857AW-TP-HF
This table gives cross-reference parts and alternative options found for BC857AW-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857AW-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857AT-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC857AW-TP-HF vs BC857AT-TP-HF |
BC857AT | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC857AW-TP-HF vs BC857AT |
BC857A-Q | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Nexperia | BC857AW-TP-HF vs BC857A-Q |
BC857-QVL | BC856-Q; BC857-Q; BC858-Q - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC857AW-TP-HF vs BC857-QVL |
BC857-QR | BC856-Q; BC857-Q; BC858-Q - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC857AW-TP-HF vs BC857-QR |
BC857AF2 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC857AW-TP-HF vs BC857AF2 |
BC857A | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, | Galaxy Microelectronics | BC857AW-TP-HF vs BC857A |
BC857AT | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Galaxy Microelectronics | BC857AW-TP-HF vs BC857AT |
BC857AWF2 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC857AW-TP-HF vs BC857AWF2 |
BC857AW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC857AW-TP-HF vs BC857AW |