Part Details for BC857AT by Galaxy Semi-Conductor Co Ltd
Overview of BC857AT by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Part Details for BC857AT
BC857AT CAD Models
BC857AT Part Data Attributes
|
BC857AT
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BC857AT
Galaxy Semi-Conductor Co Ltd
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC857AT
This table gives cross-reference parts and alternative options found for BC857AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857AT-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC857AT vs BC857AT-TP-HF |
BC857A-Q | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Nexperia | BC857AT vs BC857A-Q |
BC857-QVL | BC856-Q; BC857-Q; BC858-Q - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC857AT vs BC857-QVL |
BC857-QR | BC856-Q; BC857-Q; BC858-Q - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC857AT vs BC857-QR |
BC857AF2 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC857AT vs BC857AF2 |
BC857A | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, | Galaxy Microelectronics | BC857AT vs BC857A |
BC857AT | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Galaxy Microelectronics | BC857AT vs BC857AT |
BC857AW-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC857AT vs BC857AW-TP-HF |
BC857AWF2 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC857AT vs BC857AWF2 |
BC857AW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC857AT vs BC857AW |