Part Details for BC857AF2 by Yangzhou Yangjie Electronics Co Ltd
Overview of BC857AF2 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Part Details for BC857AF2
BC857AF2 CAD Models
BC857AF2 Part Data Attributes
|
BC857AF2
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BC857AF2
Yangzhou Yangjie Electronics Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
Alternate Parts for BC857AF2
This table gives cross-reference parts and alternative options found for BC857AF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857AF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857 | Small Signal Bipolar Transistor, | Kodenshi Corporation | BC857AF2 vs BC857 |
BC857AW-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC857AF2 vs BC857AW-TP-HF |
BC857-QR | BC856-Q; BC857-Q; BC858-Q - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC857AF2 vs BC857-QR |
BC857AW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC857AF2 vs BC857AW |
BC857A-Q | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Nexperia | BC857AF2 vs BC857A-Q |
BC857A | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, | Galaxy Microelectronics | BC857AF2 vs BC857A |
BC857-QVL | BC856-Q; BC857-Q; BC858-Q - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC857AF2 vs BC857-QVL |
BC857AT-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC857AF2 vs BC857AT-TP-HF |
BC857A-QR | BC856-Q; BC857-Q; BC858-Q - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC857AF2 vs BC857A-QR |
BC857A | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC857AF2 vs BC857A |