Part Details for BC023A2R2BZT1SA2 by Kyocera AVX Components
Overview of BC023A2R2BZT1SA2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC023A2R2BZT1SA2
BC023A2R2BZT1SA2 CAD Models
BC023A2R2BZT1SA2 Part Data Attributes
|
BC023A2R2BZT1SA2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC023A2R2BZT1SA2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.5455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 4.5455% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for BC023A2R2BZT1SA2
This table gives cross-reference parts and alternative options found for BC023A2R2BZT1SA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC023A2R2BZT1SA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C0G250-2R2BPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | VENKEL LTD | BC023A2R2BZT1SA2 vs C0402C0G250-2R2BPBD |
0402N2R2B250DH-HS | Ceramic Capacitor, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | BC023A2R2BZT1SA2 vs 0402N2R2B250DH-HS |
0402RN2R2B250ST | Ceramic Capacitor, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | BC023A2R2BZT1SA2 vs 0402RN2R2B250ST |
0402N2R2B250PHW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | BC023A2R2BZT1SA2 vs 0402N2R2B250PHW |
NMC-Q0402NPO2R2B25TRPF | Ceramic Capacitor, Ceramic, | NIC Components Corp | BC023A2R2BZT1SA2 vs NMC-Q0402NPO2R2B25TRPF |
BC023A2R2BZT9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | BC023A2R2BZT1SA2 vs BC023A2R2BZT9AA3 |
0402N2R2B250YH-HK | Ceramic Capacitor, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | BC023A2R2BZT1SA2 vs 0402N2R2B250YH-HK |
BC023A2R2BZB1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | BC023A2R2BZT1SA2 vs BC023A2R2BZB1AA2 |
VJ0402D2R2BEXAC | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | BC023A2R2BZT1SA2 vs VJ0402D2R2BEXAC |
BC023A2R2BZB9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | BC023A2R2BZT1SA2 vs BC023A2R2BZB9AA0 |