Part Details for NMC-Q0402NPO2R2B25TRPF by NIC Components Corp
Overview of NMC-Q0402NPO2R2B25TRPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-Q0402NPO2R2B25TRPF
NMC-Q0402NPO2R2B25TRPF CAD Models
NMC-Q0402NPO2R2B25TRPF Part Data Attributes
|
NMC-Q0402NPO2R2B25TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-Q0402NPO2R2B25TRPF
NIC Components Corp
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.5455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED, 7 INCH | |
Positive Tolerance | 4.5455% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for NMC-Q0402NPO2R2B25TRPF
This table gives cross-reference parts and alternative options found for NMC-Q0402NPO2R2B25TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-Q0402NPO2R2B25TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C0G250-2R2BPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | VENKEL LTD | NMC-Q0402NPO2R2B25TRPF vs C0402C0G250-2R2BPBD |
0402N2R2B250DH-HS | Ceramic Capacitor, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | NMC-Q0402NPO2R2B25TRPF vs 0402N2R2B250DH-HS |
0402RN2R2B250ST | Ceramic Capacitor, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | NMC-Q0402NPO2R2B25TRPF vs 0402RN2R2B250ST |
0402N2R2B250PHW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | NMC-Q0402NPO2R2B25TRPF vs 0402N2R2B250PHW |
BC023A2R2BZT9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC-Q0402NPO2R2B25TRPF vs BC023A2R2BZT9AA3 |
0402N2R2B250YH-HK | Ceramic Capacitor, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | NMC-Q0402NPO2R2B25TRPF vs 0402N2R2B250YH-HK |
BC023A2R2BZB1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC-Q0402NPO2R2B25TRPF vs BC023A2R2BZB1AA2 |
VJ0402D2R2BEXAC | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | NMC-Q0402NPO2R2B25TRPF vs VJ0402D2R2BEXAC |
BC023A2R2BZB9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC-Q0402NPO2R2B25TRPF vs BC023A2R2BZB9AA0 |
MQ023A2R2BGB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC-Q0402NPO2R2B25TRPF vs MQ023A2R2BGB2A |