Part Details for VJ0402D2R2BEXAC by Vishay Intertechnologies
Overview of VJ0402D2R2BEXAC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0402D2R2BEXAC
VJ0402D2R2BEXAC CAD Models
VJ0402D2R2BEXAC Part Data Attributes
|
VJ0402D2R2BEXAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402D2R2BEXAC
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.5455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 4.5455% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for VJ0402D2R2BEXAC
This table gives cross-reference parts and alternative options found for VJ0402D2R2BEXAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402D2R2BEXAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C0G250-2R2BPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | VENKEL LTD | VJ0402D2R2BEXAC vs C0402C0G250-2R2BPBD |
0402N2R2B250DH-HS | Ceramic Capacitor, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | VJ0402D2R2BEXAC vs 0402N2R2B250DH-HS |
0402RN2R2B250ST | Ceramic Capacitor, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | VJ0402D2R2BEXAC vs 0402RN2R2B250ST |
0402N2R2B250PHW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | VJ0402D2R2BEXAC vs 0402N2R2B250PHW |
NMC-Q0402NPO2R2B25TRPF | Ceramic Capacitor, Ceramic, | NIC Components Corp | VJ0402D2R2BEXAC vs NMC-Q0402NPO2R2B25TRPF |
BC023A2R2BZT9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402D2R2BEXAC vs BC023A2R2BZT9AA3 |
0402N2R2B250YH-HK | Ceramic Capacitor, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | VJ0402D2R2BEXAC vs 0402N2R2B250YH-HK |
BC023A2R2BZB1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402D2R2BEXAC vs BC023A2R2BZB1AA2 |
BC023A2R2BZB9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402D2R2BEXAC vs BC023A2R2BZB9AA0 |
MQ023A2R2BGB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402D2R2BEXAC vs MQ023A2R2BGB2A |