Part Details for BBY53 by Infineon Technologies AG
Overview of BBY53 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BBY53
BBY53 CAD Models
BBY53 Part Data Attributes
|
BBY53
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BBY53
Infineon Technologies AG
Variable Capacitance Diode, 5.3pF C(T), 6V, Silicon, Hyperabrupt, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 6 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Cap Tolerance | 9.43% | |
Diode Capacitance Ratio-Min | 1.8 | |
Diode Capacitance-Nom | 5.3 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for BBY53
This table gives cross-reference parts and alternative options found for BBY53. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBY53, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB664-02V | Variable Capacitance Diode, Very High Frequency, 41.8pF C(T), 30V, Silicon, SC-79, 2 PIN | Infineon Technologies AG | BBY53 vs BB664-02V |
KV1832C | Variable Capacitance Diode, Ultra High Frequency, 16.6pF C(T), 28V, Silicon, SRD, 2 PIN | TOKO Inc | BBY53 vs KV1832C |
BB143T/R | DIODE 5.3 pF, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | BBY53 vs BB143T/R |
ZMV933A | Variable Capacitance Diode, Very High Frequency, 42pF C(T), 12V, Silicon, Hyperabrupt | Diodes Incorporated | BBY53 vs ZMV933A |
ZMV933TA | Variable Capacitance Diode, Very High Frequency, 22.5pF C(T), 12V, Silicon, Hyperabrupt, SOD-323, 2 PIN | Diodes Incorporated | BBY53 vs ZMV933TA |
BB151,115 | BB151 | NXP Semiconductors | BBY53 vs BB151,115 |
BB729 | Variable Capacitance Diode, 2.4pF C(T), Silicon | TDK Micronas GmbH | BBY53 vs BB729 |
SMV1255-011LF | Variable Capacitance Diode, 64pF C(T), 15V, Silicon, Hyperabrupt, GREEN PACKAGE-2 | Skyworks Solutions Inc | BBY53 vs SMV1255-011LF |
SMV2023-011 | Variable Capacitance Diode, 22V, Silicon, Hyperabrupt | Alpha Industries | BBY53 vs SMV2023-011 |
BB133-T | DIODE VHF BAND, 42 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SMD, SC-76, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | BBY53 vs BB133-T |