There are no models available for this part yet.
Overview of BBUP00321611600Y00 by MagLayers Scientific-Technics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for BBUP00321611600Y00 by MagLayers Scientific-Technics Co Ltd
Part Data Attributes for BBUP00321611600Y00 by MagLayers Scientific-Technics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
Package Description
|
EIA STD PACKAGE SIZE 1206, SMD, 2 PIN
|
Reach Compliance Code
|
compliant
|
DC Resistance-Max
|
0.012 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
1.1 mm
|
Length
|
3.2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
60 OHM Ω
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Current
|
6 A
|
Width
|
1.6 mm
|
Alternate Parts for BBUP00321611600Y00
This table gives cross-reference parts and alternative options found for BBUP00321611600Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBUP00321611600Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABUP00321611600Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Pulse Electronics Corporation | BBUP00321611600Y00 vs ABUP00321611600Y00 |
FBU321611T310YS | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT PACKAGE-2 | Cal-Chip Electronics | BBUP00321611600Y00 vs FBU321611T310YS |
BBUP00321611500Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BBUP00321611600Y00 vs BBUP00321611500Y00 |
UPB321611T-500Y-N | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | BBUP00321611600Y00 vs UPB321611T-500Y-N |
BBUP00321611121Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BBUP00321611600Y00 vs BBUP00321611121Y00 |
BBUP00321611500Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Chilisin Electronics Corp | BBUP00321611600Y00 vs BBUP00321611500Y00 |
BBUP00321611101Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BBUP00321611600Y00 vs BBUP00321611101Y00 |
LLMCA321611T380NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | TAIYO YUDEN | BBUP00321611600Y00 vs LLMCA321611T380NG |
LCMCA321611T380NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | TAIYO YUDEN | BBUP00321611600Y00 vs LCMCA321611T380NG |
ABUP00321611300Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Pulse Electronics Corporation | BBUP00321611600Y00 vs ABUP00321611300Y00 |