Part Details for ABUP00201209300Y00 by Pulse Electronics Corporation
Overview of ABUP00201209300Y00 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ABUP00201209300Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK8752
|
Newark | For Ultra High Current Useunder 1 Ghz/T&r |Pulse ABUP00201209300Y00 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.1010 | Buy Now |
DISTI #
553-ABUP00201209300Y00TR-ND
|
DigiKey | FERRITE BEAD 30 OHM 0805 1LN Min Qty: 28000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0503 | Buy Now |
DISTI #
ABUP00201209300Y00
|
Avnet Americas | Ferrite Chip Bead 30Ohm 6A 12mOhm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: ABUP00201209300Y00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0508 / $0.0577 | Buy Now |
DISTI #
673-ABUP201209300Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For Ultra High Current UseUnder 1 GHz RoHS: Compliant | 0 |
|
$0.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0531 | Buy Now |
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant | 0 |
|
$0.0528 / $0.0633 | Buy Now |
Part Details for ABUP00201209300Y00
ABUP00201209300Y00 CAD Models
ABUP00201209300Y00 Part Data Attributes
|
ABUP00201209300Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ABUP00201209300Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 6A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.012 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 6 A | |
Screening Level | AEC-Q200 | |
Width | 1.2 mm |
Alternate Parts for ABUP00201209300Y00
This table gives cross-reference parts and alternative options found for ABUP00201209300Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABUP00201209300Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBU322513T600YS | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT PACKAGE-2 | Cal-Chip Electronics | ABUP00201209300Y00 vs FBU322513T600YS |
BBUP00321611121Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | ABUP00201209300Y00 vs BBUP00321611121Y00 |
LLMCC160808T280NGR | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | ABUP00201209300Y00 vs LLMCC160808T280NGR |
MH4532-800Y | Ferrite Chip, 1 Function(s), 6A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Bourns Inc | ABUP00201209300Y00 vs MH4532-800Y |
FBU201209T110YS | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT PACKAGE-2 | Cal-Chip Electronics | ABUP00201209300Y00 vs FBU201209T110YS |
FBU321611T310YS | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT PACKAGE-2 | Cal-Chip Electronics | ABUP00201209300Y00 vs FBU321611T310YS |
ABUP00321611600Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Pulse Electronics Corporation | ABUP00201209300Y00 vs ABUP00321611600Y00 |
BBUP00321611800Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | ABUP00201209300Y00 vs BBUP00321611800Y00 |
BBUP00201209220Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | ABUP00201209300Y00 vs BBUP00201209220Y00 |
ABUP00321611101Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Pulse Electronics Corporation | ABUP00201209300Y00 vs ABUP00321611101Y00 |