BBUP00321611600Y00
vs
ABUP00321611800Y00
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
PULSE ELECTRONICS CORP
|
Package Description |
EIA STD PACKAGE SIZE 1206, SMD, 2 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
DC Resistance-Max |
0.012 Ω
|
0.012 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
1.1 mm
|
1.1 mm
|
Length |
3.2 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Impedance |
60 OHM Ω
|
80 OHM Ω
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, PAPER, 7 INCH
|
Rated Current |
6 A
|
6 A
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
14 Weeks
|
Screening Level |
|
AEC-Q200
|
|
|
|
Compare BBUP00321611600Y00 with alternatives
Compare ABUP00321611800Y00 with alternatives