BBNQ00160808600Y00 vs BMB2J0125AN2 feature comparison

BBNQ00160808600Y00 Pulse Maglayers

Buy Now Datasheet

BMB2J0125AN2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MAGLAYERS SCIENTIFIC-TECHNICS CO LTD TE CONNECTIVITY LTD
Package Description EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
Reach Compliance Code compliant unknown
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 1.5 mm
Length 1.6 mm 4.5 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 60 OHM Ω 125 OHM Ω
Packing Method TR, PAPER, 7 INCH
Rated Current 0.25 A 0.3 A
Width 0.8 mm 3.2 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare BBNQ00160808600Y00 with alternatives

Compare BMB2J0125AN2 with alternatives