Part Details for BB405B-AMMOPAK by NXP Semiconductors
Overview of BB405B-AMMOPAK by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BB405B-AMMOPAK
BB405B-AMMOPAK CAD Models
BB405B-AMMOPAK Part Data Attributes:
|
BB405B-AMMOPAK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB405B-AMMOPAK
NXP Semiconductors
DIODE UHF BAND, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | 3% MATCHED SETS ARE AVAILABLE | |
Breakdown Voltage-Min | 30 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 7.6 | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 28 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BB405B-AMMOPAK
This table gives cross-reference parts and alternative options found for BB405B-AMMOPAK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB405B-AMMOPAK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB181,335 | BB181 - VHF variable capacitance diode SOD 2-Pin | NXP Semiconductors | BB405B-AMMOPAK vs BB181,335 |
BB833E6327 | Variable Capacitance Diode, S Band, 9.3pF C(T), 35V, Silicon, SOD-323, 2 PIN | Infineon Technologies AG | BB405B-AMMOPAK vs BB833E6327 |
SMV1705-040LF | Variable Capacitance Diode, S Band, 18.3pF C(T), 12V, Silicon, Hyperabrupt, GREEN PACKAGE-2 | Skyworks Solutions Inc | BB405B-AMMOPAK vs SMV1705-040LF |
BBY51 | Variable Capacitance Diode, 5.4pF C(T), 7V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Infineon Technologies AG | BB405B-AMMOPAK vs BBY51 |
SMV1213-079 | Variable Capacitance Diode, 22pF C(T), 12V, Silicon, Hyperabrupt, SC-79, 2 PIN | Skyworks Solutions Inc | BB405B-AMMOPAK vs SMV1213-079 |
BB151,115 | BB151 | NXP Semiconductors | BB405B-AMMOPAK vs BB151,115 |
SMV1255-011LF | Variable Capacitance Diode, 64pF C(T), 15V, Silicon, Hyperabrupt, GREEN PACKAGE-2 | Skyworks Solutions Inc | BB405B-AMMOPAK vs SMV1255-011LF |
HVC369B | 4.9pF, SILICON, VARIABLE CAPACITANCE DIODE, UFP, 2 PIN | Renesas Electronics Corporation | BB405B-AMMOPAK vs HVC369B |
SMV1763-079 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 6.7pF C(T), 10V, Silicon, Hyperabrupt, ULTRA SMALL, SC-79, 2 PIN | Skyworks Solutions Inc | BB405B-AMMOPAK vs SMV1763-079 |
ZMV930 | Variable Capacitance Diode, Very High Frequency, 8.7pF C(T), 12V, Silicon, Hyperabrupt | Diodes Incorporated | BB405B-AMMOPAK vs ZMV930 |