BB405B-AMMOPAK vs SMV1213-079 feature comparison

BB405B-AMMOPAK NXP Semiconductors

Buy Now Datasheet

SMV1213-079 Skyworks Solutions Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS SKYWORKS SOLUTIONS INC
Package Description O-LALF-W2 R-PDSO-F2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature 3% MATCHED SETS ARE AVAILABLE
Breakdown Voltage-Min 30 V 12 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 7.6
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY
JESD-30 Code O-LALF-W2 R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 0.01 µA
Reverse Test Voltage 28 V
Surface Mount NO YES
Terminal Form WIRE FLAT
Terminal Position AXIAL DUAL
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 1 2
Rohs Code No
Part Package Code SC-79
Pin Count 2
Diode Capacitance-Nom 22 pF
JESD-609 Code e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 220
Power Dissipation-Max 0.25 W
Quality Factor-Min 200
Rep Pk Reverse Voltage-Max 12 V
Terminal Finish TIN LEAD

Compare BB405B-AMMOPAK with alternatives

Compare SMV1213-079 with alternatives