Part Details for BB215TRL by YAGEO Corporation
Overview of BB215TRL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Part Details for BB215TRL
BB215TRL CAD Models
BB215TRL Part Data Attributes:
|
BB215TRL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BB215TRL
YAGEO Corporation
Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 30 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 7.6 | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BB215TRL
This table gives cross-reference parts and alternative options found for BB215TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB215TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB215TRL13 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, Silicon | YAGEO Corporation | BB215TRL vs BB215TRL13 |
BB215TRL | DIODE UHF BAND, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | BB215TRL vs BB215TRL |
BB215 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, Silicon | YAGEO Corporation | BB215TRL vs BB215 |