BB215TRL vs SMV1763-079 feature comparison

BB215TRL YAGEO Corporation

Buy Now Datasheet

SMV1763-079 Skyworks Solutions Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS SKYWORKS SOLUTIONS INC
Package Description O-LELF-R2 ULTRA SMALL, SC-79, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 30 V 10 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 7.6 2.3
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code O-LELF-R2 R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form WRAP AROUND FLAT
Terminal Position END DUAL
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Part Package Code SC-79
Pin Count 2
Additional Feature LOW NOISE
Diode Cap Tolerance 7.46%
Diode Capacitance-Nom 6.7 pF
JESD-609 Code e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 245
Power Dissipation-Max 0.25 W
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 30

Compare BB215TRL with alternatives

Compare SMV1763-079 with alternatives