Part Details for BB149,115 by NXP Semiconductors
Overview of BB149,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB149,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BB149 - Variable Capacitance Diode, Ultra High Frequency, 18.75pF C(T), 30V RoHS: Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$0.0484 / $0.0569 | Buy Now |
Part Details for BB149,115
BB149,115 CAD Models
BB149,115 Part Data Attributes:
|
BB149,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB149,115
NXP Semiconductors
BB149 - UHF variable capacitance diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Additional Feature | 2% MATCHED SETS OF 10 DIODES ARE AVAILABLE | |
Configuration | SINGLE | |
Diode Cap Tolerance | 4% | |
Diode Capacitance Ratio-Min | 8.2 | |
Diode Capacitance-Nom | 18.75 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BB149,115
This table gives cross-reference parts and alternative options found for BB149,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB149,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB149-T | DIODE UHF BAND, 18.75 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SC-76, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | BB149,115 vs BB149-T |
BB149,135 | BB149 - UHF variable capacitance diode SOD 2-Pin | NXP Semiconductors | BB149,115 vs BB149,135 |