Part Details for BAT54WT1 by onsemi
Overview of BAT54WT1 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54WT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14770 |
|
RFQ | ||
|
Bristol Electronics | 4417 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 1474 |
|
$0.0188 / $0.1125 | Buy Now |
|
Bristol Electronics | 1212 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOT-323 | 11816 |
|
$0.0154 / $0.1155 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOT-323 | 6259 |
|
$0.0585 / $0.1800 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOT-323 | 2333 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOT-323 | 2064 |
|
$0.3042 / $0.7605 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOT-323 | 1179 |
|
$0.0150 / $0.1500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3400 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for BAT54WT1
BAT54WT1 CAD Models
BAT54WT1 Part Data Attributes
|
BAT54WT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAT54WT1
onsemi
200 mA, 30 V, Schottky Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT54WT1
This table gives cross-reference parts and alternative options found for BAT54WT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54WT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54WFILM | 40 V, 300 mA General purpose Signal Schottky Diode | STMicroelectronics | BAT54WT1 vs BAT54WFILM |
BAT54WT1G | 200 mA, 30 V, Schottky Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BAT54WT1 vs BAT54WT1G |
BAT54WT-TP | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BAT54WT1 vs BAT54WT-TP |