Part Details for BAT54HT1 by onsemi
Overview of BAT54HT1 by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54HT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4661 |
|
RFQ | ||
|
Bristol Electronics | 4919 |
|
RFQ | ||
|
Bristol Electronics | 1875 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 5212 |
|
$0.0113 / $0.1125 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOD-323 | 5000 |
|
$0.0299 / $0.0920 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOD-323 | 4169 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOD-323 | 1613 |
|
$0.0690 / $0.2300 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOD-323 | 1500 |
|
$0.0690 / $0.2300 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOD-323 | 2392 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOD-323 | 1767 |
|
$0.1470 / $0.4900 | Buy Now |
Part Details for BAT54HT1
BAT54HT1 CAD Models
BAT54HT1 Part Data Attributes:
|
BAT54HT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAT54HT1
onsemi
200 mA, 30 V, Schottky Diode, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOD-323 2 LEAD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXTREMELY FAST SWITCHING SPEED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT54HT1
This table gives cross-reference parts and alternative options found for BAT54HT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54HT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54H,115 | BAT54H - Schottky barrier single diode in small SOD123F package@en-us SOD-123 2-Pin | Nexperia | BAT54HT1 vs BAT54H,115 |
BAT54H-G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Sensitron Semiconductors | BAT54HT1 vs BAT54H-G |
BAT54H | 0.2A, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | BAT54HT1 vs BAT54H |
BAT54HT1G | Rectifier Diode, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-76, 2 PIN | Fairchild Semiconductor Corporation | BAT54HT1 vs BAT54HT1G |
BAT54HT1G | 200 mA, 30 V, Schottky Diode, SOD-323 2 LEAD, 3000-REEL | onsemi | BAT54HT1 vs BAT54HT1G |