Part Details for BAT54-02LRH by Infineon Technologies AG
Overview of BAT54-02LRH by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAT54-02LRH
BAT54-02LRH CAD Models
BAT54-02LRH Part Data Attributes:
|
BAT54-02LRH
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT54-02LRH
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, TSLP-2-7, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DFN | |
Package Description | R-XBCC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-XBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.23 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAT54-02LRH
This table gives cross-reference parts and alternative options found for BAT54-02LRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54-02LRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54L,315 | BAT54L - Schottky barrier diode@en-us DFN 2-Pin | Nexperia | BAT54-02LRH vs BAT54L,315 |
BAT54X | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BAT54-02LRH vs BAT54X |
BAT54R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BAT54-02LRH vs BAT54R |
BAT54XV2T1G | 200 mA, 30 V, Schottky Diode, SOD-523 2 LEAD, 3000-REEL | onsemi | BAT54-02LRH vs BAT54XV2T1G |
BAT54L,315 | BAT54L - Schottky barrier diode DFN 2-Pin | NXP Semiconductors | BAT54-02LRH vs BAT54L,315 |
BAT54R | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BAT54-02LRH vs BAT54R |
BAT54XV2 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT,PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BAT54-02LRH vs BAT54XV2 |
BAT54LP-7 | Rectifier Diode, | SPC Multicomp | BAT54-02LRH vs BAT54LP-7 |
BAT54LPS-7 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, LEADLESS, PLASTIC PACKAGE-2 | Diodes Incorporated | BAT54-02LRH vs BAT54LPS-7 |
BAT54KFILM | 40 V, 300 mA General purpose Signal Schottky Diode | STMicroelectronics | BAT54-02LRH vs BAT54KFILM |