Part Details for BAT54H by WEITRON INTERNATIONAL CO., LTD.
Overview of BAT54H by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54H
BAT54H CAD Models
BAT54H Part Data Attributes
|
BAT54H
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
BAT54H
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, Schottky, 1 Element, 0.2A
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BAT54H
This table gives cross-reference parts and alternative options found for BAT54H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA115TX | Rectifier Diode, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | BAT54H vs MA115TX |
MD647 | Rectifier Diode, 1 Element, 0.2A, Silicon | Microsemi Corporation | BAT54H vs MD647 |
52-0020 | Rectifier Diode, 1 Element, 0.2A, Silicon | Minireel Components | BAT54H vs 52-0020 |
934063241115 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Nexperia | BAT54H vs 934063241115 |
MA291H | Rectifier Diode, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | BAT54H vs MA291H |
MA721H | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | BAT54H vs MA721H |
CBAT54WTR | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, SOT-323, 3 PIN | Central Semiconductor Corp | BAT54H vs CBAT54WTR |
MA744H | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | BAT54H vs MA744H |
BAT54TBL-AN3-R | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | BAT54H vs BAT54TBL-AN3-R |
MD482B | Rectifier Diode, 1 Element, 0.2A, Silicon | Microsemi Corporation | BAT54H vs MD482B |