-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE 0.2 A, 30 V, SILICON, SIGNAL DIODE, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2, Signal Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT42CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA DO35 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
50994 In Stock |
|
$0.0437 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT42-TR
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT42-TR
Vishay Semiconductors
DIODE 0.2 A, 30 V, SILICON, SIGNAL DIODE, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-35 | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.33 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT42-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT42-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT42 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DIE-2 | Sensitron Semiconductors | BAT42-TR vs BAT42 |
BAT42-TR | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAT42-TR vs BAT42-TR |
BAT42 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, PLASTIC, DO-35, 2 PIN | Lite-On Semiconductor Corporation | BAT42-TR vs BAT42 |
BAT42-AP | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | BAT42-TR vs BAT42-AP |
BAT42-TAP | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAT42-TR vs BAT42-TAP |
BAT42 | Rectifier Diode, Schottky, 1 Element, Silicon | TDK Micronas GmbH | BAT42-TR vs BAT42 |
BAT42-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, Silicon, | Diodes Incorporated | BAT42-TR vs BAT42-13 |
BAT42-B | Rectifier Diode, Schottky, 1 Phase, 1 Element, Silicon | Diodes Incorporated | BAT42-TR vs BAT42-B |
BAT42-T | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, PLASTIC PACKAGE-2 | Diodes Incorporated | BAT42-TR vs BAT42-T |