Part Details for BAT42-TAP by Vishay Intertechnologies
Overview of BAT42-TAP by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT42-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3526
|
Newark | Schottky Diode, 30V, 0.2A, Do-35, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:650Mv, Forward Surge Current:4A, Operating Temperature Max:125°C, No. Of Pins:2Pinsrohs Compliant: Yes |Vishay BAT42-TAP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.0140 | Buy Now |
DISTI #
27AK1011
|
Newark | Schottky Diode Do35 |Vishay BAT42-TAP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 49970 |
|
$0.0420 | Buy Now |
DISTI #
BAT42-TAP
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 2-Pin DO-35 Ammo - Ammo Pack (Alt: BAT42-TAP) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0473 / $0.0600 | Buy Now |
DISTI #
60AC3526
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 2-Pin DO-35 Ammo - Bulk (Alt: 60AC3526) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0700 / $0.2190 | Buy Now |
DISTI #
27AK1011
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 2-Pin DO-35 Ammo (Alt: 27AK1011) RoHS: Compliant Package Multiple: 1 Lead time: 10 Weeks, 3 Days | 49970 Partner Stock |
|
$0.3430 | Buy Now |
|
Future Electronics | Schottky Diode, 30V, 200mA RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0589 / $0.0638 | Buy Now |
DISTI #
BAT42-TAP
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 2-Pin DO-35 Ammo - Ammo Pack (Alt: BAT42-TAP) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0473 / $0.0600 | Buy Now |
DISTI #
60AC3526
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 2-Pin DO-35 Ammo - Bulk (Alt: 60AC3526) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0700 / $0.2190 | Buy Now |
DISTI #
27AK1011
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 2-Pin DO-35 Ammo (Alt: 27AK1011) RoHS: Compliant Package Multiple: 1 Lead time: 10 Weeks, 3 Days | 49970 Partner Stock |
|
$0.3430 | Buy Now |
DISTI #
BAT42-TAP
|
EBV Elektronik | Diode Small Signal Schottky 30V 0.2A 2-Pin DO-35 Ammo (Alt: BAT42-TAP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 30000 |
|
Buy Now |
Part Details for BAT42-TAP
BAT42-TAP CAD Models
BAT42-TAP Part Data Attributes:
|
BAT42-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAT42-TAP
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-35 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.33 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT42-TAP
This table gives cross-reference parts and alternative options found for BAT42-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT42-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT42 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DIE-2 | Sensitron Semiconductors | BAT42-TAP vs BAT42 |
BAT42-TR | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAT42-TAP vs BAT42-TR |
BAT42 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, PLASTIC, DO-35, 2 PIN | Lite-On Semiconductor Corporation | BAT42-TAP vs BAT42 |
BAT42-AP | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | BAT42-TAP vs BAT42-AP |
BAT42 | Rectifier Diode, Schottky, 1 Element, Silicon | TDK Micronas GmbH | BAT42-TAP vs BAT42 |
BAT42-TR | DIODE 0.2 A, 30 V, SILICON, SIGNAL DIODE, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2, Signal Diode | Vishay Semiconductors | BAT42-TAP vs BAT42-TR |
BAT42-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, Silicon, | Diodes Incorporated | BAT42-TAP vs BAT42-13 |
BAT42-B | Rectifier Diode, Schottky, 1 Phase, 1 Element, Silicon | Diodes Incorporated | BAT42-TAP vs BAT42-B |
BAT42-T | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, PLASTIC PACKAGE-2 | Diodes Incorporated | BAT42-TAP vs BAT42-T |