Part Details for BAT42-T by Diodes Incorporated
Overview of BAT42-T by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BAT42-T
BAT42-T CAD Models
BAT42-T Part Data Attributes:
|
BAT42-T
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAT42-T
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BAT42-T
This table gives cross-reference parts and alternative options found for BAT42-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT42-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT42 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DIE-2 | Sensitron Semiconductors | BAT42-T vs BAT42 |
BAT42-TR | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAT42-T vs BAT42-TR |
BAT42 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, PLASTIC, DO-35, 2 PIN | Lite-On Semiconductor Corporation | BAT42-T vs BAT42 |
BAT42-AP | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | BAT42-T vs BAT42-AP |
BAT42-TAP | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAT42-T vs BAT42-TAP |
BAT42 | Rectifier Diode, Schottky, 1 Element, Silicon | TDK Micronas GmbH | BAT42-T vs BAT42 |
BAT42-TR | DIODE 0.2 A, 30 V, SILICON, SIGNAL DIODE, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2, Signal Diode | Vishay Semiconductors | BAT42-T vs BAT42-TR |
BAT42-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, Silicon, | Diodes Incorporated | BAT42-T vs BAT42-13 |
BAT42-B | Rectifier Diode, Schottky, 1 Phase, 1 Element, Silicon | Diodes Incorporated | BAT42-T vs BAT42-B |