Part Details for BAS70W-T by NXP Semiconductors
Overview of BAS70W-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS70W-T
BAS70W-T CAD Models
BAS70W-T Part Data Attributes
|
BAS70W-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS70W-T
NXP Semiconductors
DIODE 0.07 A, 70 V, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS70W-T
This table gives cross-reference parts and alternative options found for BAS70W-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70W-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS70W-13 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | BAS70W-T vs BAS70W-13 |
934034470115 | Nexperia | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.07A, Silicon | BAS70W-T vs 934034470115 |
BAS70WT-TP | Micro Commercial Components | $0.0404 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-3 | BAS70W-T vs BAS70WT-TP |
BAS70W | STMicroelectronics | Check for Price | 0.07A, 70V, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | BAS70W-T vs BAS70W |
BAS70W135 | NXP Semiconductors | Check for Price | DIODE 0.07 A, SILICON, SIGNAL DIODE, Signal Diode | BAS70W-T vs BAS70W135 |
BAS70W | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAS70W-T vs BAS70W |
BAS70WFILM | STMicroelectronics | Check for Price | Low capacitance, low series inductance and resistance Schottky diodes | BAS70W-T vs BAS70WFILM |