Part Details for BAS29 by onsemi
Overview of BAS29 by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAS29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0409
|
Newark | Small Signal Diode, Single, 120 V, 200 Ma, 1.25 V, 50 Ns, 2 A Rohs Compliant: Yes |Onsemi BAS29 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11007 |
|
$0.0560 | Buy Now |
DISTI #
82C0156
|
Newark | Small Signal Diode, 120V 200Ma Sot-23, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:120V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:2A Rohs Compliant: Yes |Onsemi BAS29 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0470 | Buy Now |
DISTI #
BAS29CT-ND
|
DigiKey | DIODE GP 120V 200MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8083 In Stock |
|
$0.0282 / $0.2900 | Buy Now |
DISTI #
BAS29
|
Avnet Americas | Diode Small Signal Switching 120V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS29) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0267 / $0.0318 | Buy Now |
DISTI #
512-BAS29
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 120V 200mA RoHS: Compliant | 16670 |
|
$0.0310 / $0.2900 | Buy Now |
DISTI #
E02:0323_00839613
|
Arrow Electronics | Diode Small Signal Switching 120V 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2417 | Europe - 27000 |
|
$0.0284 / $0.0430 | Buy Now |
DISTI #
P40:2555_12572603
|
Arrow Electronics | Diode Small Signal Switching 120V 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 98 Weeks Date Code: 2022 | Europe - 18000 |
|
$0.0258 / $0.0336 | Buy Now |
|
Future Electronics | BAS29 Series 1 V 200 mA 120 V Max Reverse Voltage Small Signal Diodes -SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0267 / $0.0304 | Buy Now |
|
Future Electronics | BAS29 Series 1 V 200 mA 120 V Max Reverse Voltage Small Signal Diodes -SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0267 / $0.0304 | Buy Now |
DISTI #
80326894
|
Verical | Diode Small Signal Switching 120V 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2417 | Americas - 27000 |
|
$0.0285 / $0.0430 | Buy Now |
Part Details for BAS29
BAS29 CAD Models
BAS29 Part Data Attributes
|
BAS29
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS29
onsemi
General Purpose High Voltage Diode, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS29
This table gives cross-reference parts and alternative options found for BAS29. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS29, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS29,215 | BAS29; BAS31; BAS35 - General purpose controlled avalanche (double) diodes TO-236 3-Pin | NXP Semiconductors | BAS29 vs BAS29,215 |
BAS29-T | Rectifier Diode | Nexperia | BAS29 vs BAS29-T |
BAS29T/R | Rectifier Diode | Nexperia | BAS29 vs BAS29T/R |
BAS29T/R | DIODE 0.25 A, 110 V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAS29 vs BAS29T/R |
BAS29235 | DIODE 110 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS29 vs BAS29235 |
BAS29 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon | Fairchild Semiconductor Corporation | BAS29 vs BAS29 |
BAS29-T | DIODE 0.25 A, 110 V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAS29 vs BAS29-T |
933723180215 | Rectifier Diode, Avalanche, 1 Element, 0.25A, 110V V(RRM), Silicon, TO-236AB | Nexperia | BAS29 vs 933723180215 |
BAS29 | 0.25A, 110V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS29 vs BAS29 |