Part Details for BAS21W by Formosa Microsemi Co Ltd
Overview of BAS21W by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BAS21W
BAS21W CAD Models
BAS21W Part Data Attributes
|
BAS21W
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAS21W
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS21W
This table gives cross-reference parts and alternative options found for BAS21W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21W-H | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Formosa Microsemi Co Ltd | BAS21W vs BAS21W-H |
BAS21VMTE-17 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | ROHM Semiconductor | BAS21W vs BAS21VMTE-17 |
BAS21X-TP-HF | Rectifier Diode, | Micro Commercial Components | BAS21W vs BAS21X-TP-HF |
BAS21R5 | 0.2A, 250V, SILICON, SIGNAL DIODE, | Taiwan Semiconductor | BAS21W vs BAS21R5 |
BAS21X-TP | Rectifier Diode, | Micro Commercial Components | BAS21W vs BAS21X-TP |
BAS21-TG-WS | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Willas Electronic Corp | BAS21W vs BAS21-TG-WS |
BAS21-B0RFG | 0.2A, 250V, SILICON, SIGNAL DIODE, | Taiwan Semiconductor | BAS21W vs BAS21-B0RFG |
BAV21WF2 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS21W vs BAV21WF2 |
BAS21T-C | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | Secos Corporation | BAS21W vs BAS21T-C |
BAS21RFG | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BAS21W vs BAS21RFG |