Part Details for BAS116WS by Promax-Johnton Electronic Corporation
Overview of BAS116WS by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS116WS
BAS116WS CAD Models
BAS116WS Part Data Attributes
|
BAS116WS
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
BAS116WS
Promax-Johnton Electronic Corporation
Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BAS116WS
This table gives cross-reference parts and alternative options found for BAS116WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS116WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA115TX | Rectifier Diode, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | BAS116WS vs MA115TX |
MD647 | Rectifier Diode, 1 Element, 0.2A, Silicon | Microsemi Corporation | BAS116WS vs MD647 |
52-0020 | Rectifier Diode, 1 Element, 0.2A, Silicon | Minireel Components | BAS116WS vs 52-0020 |
934063241115 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Nexperia | BAS116WS vs 934063241115 |
MA291H | Rectifier Diode, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | BAS116WS vs MA291H |
MA721H | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | BAS116WS vs MA721H |
CBAT54WTR | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, SOT-323, 3 PIN | Central Semiconductor Corp | BAS116WS vs CBAT54WTR |
MA744H | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | BAS116WS vs MA744H |
BAT54TBL-AN3-R | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | BAS116WS vs BAT54TBL-AN3-R |
MD482B | Rectifier Diode, 1 Element, 0.2A, Silicon | Microsemi Corporation | BAS116WS vs MD482B |