Part Details for BAR64-03W by Siemens
Overview of BAR64-03W by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Part Details for BAR64-03W
BAR64-03W CAD Models
BAR64-03W Part Data Attributes:
|
BAR64-03W
Siemens
Buy Now
Datasheet
|
Compare Parts:
BAR64-03W
Siemens
Pin Diode, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 3.5 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAR64-03W
This table gives cross-reference parts and alternative options found for BAR64-03W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR64-03W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAP64-03,115 | BAP64-03 - Silicon PIN diode SOD 2-Pin | NXP Semiconductors | BAR64-03W vs BAP64-03,115 |
SMP1352-011 | Pin Diode, Silicon, PLASTIC, SOD-323, 2 PIN | Alpha Industries | BAR64-03W vs SMP1352-011 |